8-1614891-0

Heilind Number:AMP8-1614891-0
Manufacturer:TE Connectivity
Manufacturer Number:8-1614891-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 487R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1614891-0
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:487 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-1614891-0

Detailed Description

Enhance your circuitry with this precision resistor, featuring a resistance of 487 ohms and a tolerance of 0.1%. Designed for high accuracy, it boasts a low temperature coefficient of 25PPM, ensuring stable performance even in demanding environments. With a power rating of 0.1W and a rated voltage of 100V, this surface mount resistor is ideal for a wide range of applications. Its compact 0805 size and solder termination make it easy to integrate into your designs. Crafted with a thin film element, it guarantees reliable and consistent performance. RoHS compliant and supplied in a convenient 1K reel, it's a must-have component for your electronic projects.