8-1614891-6

Heilind Number:AMP8-1614891-6
Manufacturer:TE Connectivity
Manufacturer Number:8-1614891-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 562R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1614891-6
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:562 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-1614891-6

Detailed Description

Enhance precision and performance in your electronic circuitry with our CPF 0805 precision resistor. Measuring just 2 x 1.25 x 0.5 mm, this surface-mount component packs a punch with a power rating of 0.1 W and a resistance of 562 Ω, ensuring reliable operation even in demanding applications. With a tolerance of 0.1% and a low temperature coefficient of 25PPM, this thin film resistor guarantees accurate and stable performance. RoHS compliant and rated for 100 V, it's suitable for environmentally conscious designs. Trust in the quality of our Surface Mount Resistors for your next project.