8-1614891-7

Heilind Number:AMP8-1614891-7
Manufacturer:TE Connectivity
Manufacturer Number:8-1614891-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 576R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1614891-7
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:576 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-1614891-7

Detailed Description

Enhance circuit precision with our CPF 0805 resistor, featuring a resistance of 576 ohms with a tolerance of 0.1%. This thin film element ensures accurate performance, suitable for demanding applications. With a power rating of 0.1W and a rated voltage of 100V, it guarantees reliable operation. Measuring 2 x 1.25 x 0.5 mm, it's designed for surface mount installation, offering convenience in assembly. Each reel contains 1,000 units, making it ideal for bulk orders. Upgrade your electronic designs with this high-quality, RoHS-compliant component.