8-1614891-9

Heilind Number:AMP8-1614891-9
Manufacturer:TE Connectivity
Manufacturer Number:8-1614891-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 604R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1614891-9
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:604 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-1614891-9

Detailed Description

Enhance your circuitry with our precision CPF 0805 resistor, a vital component for maintaining stable electrical currents. With a resistance of 604 Ω and a tolerance of .1%, this thin film resistor guarantees accurate performance. Operating at a power rating of .1 W and a rated voltage of 100 V, it's suitable for a wide range of applications. Measuring 2 x 1.25 x .5 mm and featuring surface mount termination, it's easy to integrate into your designs. Trust in the reliability of our Surface Mount Resistors for optimal electronic functionality.