8-1614892-1

Heilind Number:AMP8-1614892-1
Manufacturer:TE Connectivity
Manufacturer Number:8-1614892-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 6K49 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1614892-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:6.49 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-1614892-1

Detailed Description

Enhance your circuitry with our precision 0805 surface mount resistor, featuring a resistance of 6.49 KΩ with a tolerance of 0.1%. Designed for optimal performance, this thin film resistor boasts a power rating of 0.1 W and a low temperature coefficient of 25PPM. With a rated voltage of 100 V, it ensures reliable operation in various electronic applications. The solder termination type and compact dimensions of 2 x 1.25 x 0.5 mm make it easy to integrate onto PCBs. RoHS compliance further underscores its environmental responsibility. Ideal for demanding environments, this high-quality component is offered in a convenient 1K reel for efficient assembly. Upgrade your designs with this essential surface mount resistor from our trusted collection.