8-1614892-2

Heilind Number:AMP8-1614892-2
Manufacturer:TE Connectivity
Manufacturer Number:8-1614892-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 6K65 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1614892-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:6.65 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-1614892-2

Detailed Description

Enhance your circuitry with the precision and reliability of our CPF 0805 resistor. Featuring a resistance of 6.65 KΩ with a tolerance of 0.1% and a low temperature coefficient of 25PPM, this thin film resistor guarantees accuracy in signal processing. Suitable for surface mount applications, it offers a power rating of 0.1 W and a rated voltage of 100 V, ensuring optimal performance in various electronic devices. With solder termination and compact dimensions of 2 x 1.25 x 0.5 mm, it's easy to integrate into your designs. Trust in the quality of our Surface Mount Resistors for consistent and efficient circuit operation. Note: This product is not RoHS compliant.