8-1614892-3

Heilind Number:AMP8-1614892-3
Manufacturer:TE Connectivity
Manufacturer Number:8-1614892-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 6K98 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1614892-3
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:6.98 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-1614892-3

Detailed Description

Enhance your electronic circuitry with this high-quality CPF 0805 precision resistor. Measuring 2 x 1.25 x .5 mm in size and boasting a power rating of .1 W, this surface-mount component is designed for optimal performance. With a resistance of 6.98 KΩ and a tolerance of .1%, it ensures accurate and reliable operation. The thin film element construction guarantees precision, while the rated voltage of 100 V offers versatility in application. Featuring solder termination and RoHS compliance, it is both efficient and environmentally friendly. Trust in this resistor for your demanding electronic projects.