8-1614892-9

Heilind Number:AMP8-1614892-9
Manufacturer:TE Connectivity
Manufacturer Number:8-1614892-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 8K45 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1614892-9
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:8.45 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-1614892-9

Detailed Description

Enhance your electronic projects with our CPF 0805 Precision Resistor. This high-quality component, featuring a thin film element type, offers a resistance of 8.45 KΩ with a tight tolerance of 0.1%. Designed for surface mount installation, it boasts a power rating of 0.1 W and a rated voltage of 100 V, ensuring reliable performance in various applications. With its compact dimensions of 2 x 1.25 x 0.5 mm and solder termination type, it's easy to integrate into your circuit designs. Trust in the precision and durability of this resistor for your projects.