8-1614964-7

Heilind Number:AMP8-1614964-7
Manufacturer:TE Connectivity
Manufacturer Number:8-1614964-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 1K6 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1614964-7
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:1.6 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-1614964-7

Detailed Description

Enhance precision in your electronic circuits with this CPF 1206 1K6 0.1% 25PPM 1K RL resistor. Measuring just 3.05 x 1.55 x .55 mm, this surface mount component offers a power rating of .125 W and a resistance of 1.6 KΩ. With a rated voltage of 150 V, it ensures reliable performance in various applications. The thin film element and .1% tolerance guarantee accurate and stable resistance values, while the solder termination type simplifies installation. Compliant with RoHS regulations, it is an environmentally friendly choice for your projects. Suitable for use in a wide range of electronic devices, this precision resistor is a valuable addition to any engineer's toolkit.