8-1614964-8

Heilind Number:AMP8-1614964-8
Manufacturer:TE Connectivity
Manufacturer Number:8-1614964-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 1K8 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1614964-8
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:1.8 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-1614964-8

Detailed Description

Enhance precision in your electronic projects with this thin film surface mount resistor. Measuring at 1206 size code, it offers a resistance of 1.8 KΩ with a tolerance of 0.1% and a power rating of .125 W. Operating at a rated voltage of 150 V and with a low temperature coefficient of 25PPM, it ensures reliable performance. With solder termination and compact dimensions of 3.05 x 1.55 x .55 mm, it is easy to integrate onto your PCB. This high-quality component, part of our Surface Mount Resistors line, is ideal for applications requiring exact resistance values.