8-1614968-1

Heilind Number:AMP8-1614968-1
Manufacturer:TE Connectivity
Manufacturer Number:8-1614968-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 10K2 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1614968-1
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:10.2 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-1614968-1

Detailed Description

Enhance precision in your electronic projects with this high-quality CPF 1206 surface mount resistor. Measuring 3.05 x 1.55 x .55 mm, it offers a power rating of .125 W and a resistance of 10.2 KΩ with a tight tolerance of .1%. Designed for reliability, it boasts a low temperature coefficient of 25PPM and can handle up to 150 V. The solder termination type ensures easy installation, making it ideal for various applications in the electronics industry. Trust in the performance of this thin film resistor for consistent and accurate results.