8-1614970-1

Heilind Number:AMP8-1614970-1
Manufacturer:TE Connectivity
Manufacturer Number:8-1614970-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 5R62 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1614970-1
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:5.62 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-1614970-1

Detailed Description

Enhance the precision of your electronic circuits with our CPF 1206 thin film precision resistor. Measuring at 3.05 x 1.55 x 0.55 mm, this compact surface mount resistor offers a power rating of 0.125 W and a low tolerance of 0.1%. With a resistance of 5.62 Ω and a rated voltage of 150 V, it ensures reliable performance in demanding applications. Featuring solder termination and RoHS compliance, it's easy to integrate and environmentally friendly. Ideal for use in various electronic devices, this resistor from our Surface Mount Resistors line guarantees accurate and efficient operation. Elevate your designs with this essential component.