8-1614970-2

Heilind Number:AMP8-1614970-2
Manufacturer:TE Connectivity
Manufacturer Number:8-1614970-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 5R76 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1614970-2
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:5.76 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-1614970-2

Detailed Description

Enhance the precision of your electronic circuits with this CPF 1206 surface mount resistor. Measuring 3.05 x 1.55 x .55 mm, it offers a power rating of .125 W and a resistance of 5.76 Ω with a tight tolerance of .1%. Operating at a rated voltage of 150 V, this thin film resistor is designed for solder termination and boasts a low temperature coefficient of 25PPM. Perfect for compact applications, it is RoHS compliant and comes in a 1K reel packaging for convenient assembly. Trust in its quality as it is a part of our Surface Mount Resistors range, ensuring reliable performance in your circuits.