8-1614970-6

CPF 1206 6R34 0.1% 25PPM 1K RL

Enhance your circuitry with precision and reliability using this 1206-size Thin Film Precision Resistor. With a resistance of 6.34 Ω and a tolerance of 0.1%, it ensures accurate performance in your electronic designs. Operating at a power rating of 0.125 W and a rated voltage of 150 V, it is suitable for a wide range of applications. The surface mount termination type simplifies installation, while its compact dimensions of 3.05 x 1.55 x 0.55 mm save valuable space on your PCB. This resistor, part of our Surface Mount Resistors product line, guarantees quality and performance, making it a valuable component for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 8-1614970-6
Size Code: 1206
Power Rating: .125 W
Termination Type: Solder
Resistance: 6.34 Ω
Rated Voltage: 150 V
Mounting Style: Surface Mount
Dimensions: 3.05 x 1.55 x .55 mm
Product: Surface Mount Resistors
Product Type: Precision Resistor
Element Type: Thin Film
Tolerance: .1%
Number of Terminations: 2
SKU: AMP8-1614970-6
series: Neohm CPF
Number of Resistors: 1
Resistance Range: Up to 1kΩ Ω
Product Type: Fixed Resistor
Temperature Coefficient: ±25 ppm/°C
Part Alias: 8-1614970-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: