8-1614970-7

Heilind Number:AMP8-1614970-7
Manufacturer:TE Connectivity
Manufacturer Number:8-1614970-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 6R49 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1614970-7
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:6.49 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-1614970-7

Detailed Description

Enhance your electronic projects with this precision resistor, designed to deliver optimal performance and accuracy. With a resistance of 6.49 Ω and a tolerance of .1%, it guarantees reliable operation. The thin film element ensures high-quality signal control, while the surface mount termination makes installation a breeze. Operating at a power rating of .125 W and a rated voltage of 150 V, it's suitable for a wide range of applications. Measuring 3.05 x 1.55 x .55 mm, it's compact yet powerful. Trust in its 25PPM stability and 1K RL packaging for consistent results. Upgrade to this resistor for seamless integration into your circuitry.