8-1614971-0

Heilind Number:AMP8-1614971-0
Manufacturer:TE Connectivity
Manufacturer Number:8-1614971-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 59R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1614971-0
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:59 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-1614971-0

Detailed Description

Enhance circuit performance with our CPF 1206 precision resistor, crafted with a thin film element for optimal accuracy. This 59Ω resistor boasts a .1% tolerance, ensuring reliable operation even in demanding environments. With a power rating of .125W and a rated voltage of 150V, it offers robust performance in a compact 1206 package. Ideal for surface mount applications, its solder termination guarantees secure attachment. Trust in its 25PPM stability and 1K reel packaging for efficient assembly. Upgrade your electronic designs with this high-quality component, a critical solution in the realm of passives.