8-1614971-1

Heilind Number:AMP8-1614971-1
Manufacturer:TE Connectivity
Manufacturer Number:8-1614971-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 60R4 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1614971-1
Size Code:1206
Tolerance:.1%
Dimensions:3.05 x 1.55 x .55 mm
Resistance:60.4 Ω
Element Type:Thin Film
Power Rating:.125 W
Product Type:Precision Resistor
Rated Voltage:150 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP8-1614971-1

Detailed Description

Enhance your electronic circuitry with our precision CPF 1206 60.4 Ω thin film resistor. Operating at a power rating of .125 W and boasting a tight tolerance of .1%, this component ensures accurate and reliable performance. With a rated voltage of 150 V, it is suitable for a wide range of applications. Its compact 1206 size and surface mount termination make it easy to integrate onto your PCB. Trust in its high-quality construction and 25PPM stability for consistent operation. Perfect for demanding environments, this resistor is a vital component for your projects.