8-1614971-8
CPF 1206 71R5 0.1% 25PPM 1K RL
Enhance your precision circuitry with this CPF 1206 thin film resistor. With a resistance of 71.5 Ω and a tolerance of 0.1%, it ensures accurate performance. Rated for 150 V and 0.125 W power, it's suitable for a variety of applications. The surface mount design and solder termination make installation easy, while its compact 1206 size fits seamlessly into your setup. Trust in its 25PPM stability and high-quality construction for reliable operation. Upgrade your electronic projects with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1614971-8 |
Size Code: | 1206 |
Power Rating: | .125 W |
Termination Type: | Solder |
Resistance: | 71.5 Ω |
Rated Voltage: | 150 V |
Mounting Style: | Surface Mount |
Dimensions: | 3.05 x 1.55 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP8-1614971-8 |
series: | Neohm CPF |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 8-1614971-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |