8-1614972-1

Heilind Number:AMP8-1614972-1
Manufacturer:TE Connectivity
Manufacturer Number:8-1614972-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 634R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1614972-1
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:634 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-1614972-1

Detailed Description

Enhance circuit precision with our 1206-size thin film precision resistor, meticulously crafted for optimal performance. Boasting a resistance of 634 Ω with a tight tolerance of 0.1% and a low temperature coefficient of 25PPM, this resistor ensures accurate signal control in demanding applications. Its small surface mount design, measuring 3.1 x 1.55 x .55 mm, allows for efficient PCB integration, while its solder termination type guarantees secure attachment. Operating at a power rating of .125 W and a rated voltage of 150 V, it offers reliable performance in various electronic setups. Compliant with RoHS standards, this resistor is a sustainable choice for your engineering projects.