8-1614972-2

Heilind Number:AMP8-1614972-2
Manufacturer:TE Connectivity
Manufacturer Number:8-1614972-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 649R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1614972-2
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:649 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-1614972-2

Detailed Description

Enhance precision in your electronic projects with this Surface Mount Resistor. Featuring a resistance of 649 ohms with a tolerance of 0.1%, it ensures accurate performance. The thin film element and solder termination make it suitable for surface mounting, while its compact 1206 size and power rating of 0.125W offer versatility in various applications. With a low temperature coefficient of ±25PPM, it guarantees stability over time. RoHS compliant and rated for 150V, this resistor is a reliable choice for demanding projects.