8-1614972-4
CPF 1206 681R 0.1% 25PPM 1K RL
Enhance your circuitry with our precision CPF 1206 681R resistor, boasting a resistance of 681 Ω with a tolerance of .1%. Crafted with a thin film element, this surface mount component ensures reliable performance in a compact 1206 package. Operating at a power rating of .125 W and a rated voltage of 150 V, it's ideal for demanding applications. With solder termination and RoHS compliance, it offers easy assembly and environmental friendliness. Elevate your design with this high-quality resistor from our Surface Mount Resistors collection.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1614972-4 |
Size Code: | 1206 |
Power Rating: | .125 W |
Termination Type: | Solder |
Resistance: | 681 Ω |
Rated Voltage: | 150 V |
Mounting Style: | Surface Mount |
Dimensions: | 3.1 x 1.55 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP8-1614972-4 |
series: | Neohm CPF |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 8-1614972-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |