8-1614972-5
CPF 1206 698R 0.1% 25PPM 1K RL
Enhance your electronic projects with this high-precision CPF 1206 resistor, offering a stable resistance of 698 ohms with a tolerance of 0.1%. Designed for surface mount installation, it boasts a power rating of 0.125W and can withstand voltages up to 150V. Crafted with thin film technology, this component ensures reliable performance in a compact 1206 package, measuring 3.1 x 1.55 x 0.55 mm. With RoHS compliance and solder termination, it's a sustainable and easy-to-install solution for your circuitry needs. Trust in the quality of our Surface Mount Resistors for optimal functionality in your designs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1614972-5 |
Size Code: | 1206 |
Power Rating: | .125 W |
Termination Type: | Solder |
Resistance: | 698 Ω |
Rated Voltage: | 150 V |
Mounting Style: | Surface Mount |
Dimensions: | 3.1 x 1.55 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP8-1614972-5 |
series: | Neohm CPF |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 8-1614972-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |