8-1614972-8

Heilind Number:AMP8-1614972-8
Manufacturer:TE Connectivity
Manufacturer Number:8-1614972-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 768R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1614972-8
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:768 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-1614972-8

Detailed Description

Enhance precision in your electronic designs with this CPF 1206 768R 0.1% 25PPM 1K RL resistor. With a power rating of .125 W and a resistance of 768 Ω, it ensures reliable performance in demanding applications. The thin film element and .1% tolerance guarantee accurate resistance values, while the 150 V rated voltage and surface mount termination make installation a breeze. Measuring 3.1 x 1.55 x .55 mm, it's suitable for compact designs without compromising on quality. Trust in the Surface Mount Resistors range for consistent and high-quality components in your projects.