8-1614973-0

Heilind Number:AMP8-1614973-0
Manufacturer:TE Connectivity
Manufacturer Number:8-1614973-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 5K9 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1614973-0
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:5.9 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-1614973-0

Detailed Description

Enhance precision in your electronic projects with this CPF 1206 resistor. Featuring a resistance of 5.9 KΩ with a tolerance of 0.1%, it ensures accurate performance even in demanding applications. The thin film element guarantees reliability, while the power rating of .125 W and rated voltage of 150 V make it suitable for various circuit designs. With a compact 1206 size and surface mount termination, it's easy to integrate into your PCB layout. RoHS compliant for environmentally conscious manufacturing, this resistor from our Surface Mount Resistors range is a essential component for your project.