8-1614973-1

Heilind Number:AMP8-1614973-1
Manufacturer:TE Connectivity
Manufacturer Number:8-1614973-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 6K04 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1614973-1
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:6.04 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-1614973-1

Detailed Description

Enhance your circuitry with this high-precision CPF 1206 thin film resistor. Boasting a resistance of 6.04 KΩ with a tolerance of 0.1% and a low temperature coefficient of 25PPM, this component ensures accurate performance in demanding applications. Operating at a rated voltage of 150V with a power rating of 0.125W, it offers reliable functionality. Its compact 1206 size and surface mount termination make it easy to integrate onto PCBs. Trust in its quality construction for consistent and stable operation, perfect for a range of electronic projects.