8-1614973-3

Heilind Number:AMP8-1614973-3
Manufacturer:TE Connectivity
Manufacturer Number:8-1614973-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 6K34 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1614973-3
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:6.34 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-1614973-3

Detailed Description

Enhance your electronic projects with our precision resistor, offering a resistance of 6.34 KΩ with a tight tolerance of 0.1%. Designed for optimal performance, this thin film resistor boasts a power rating of .125 W and a rated voltage of 150 V, making it ideal for a variety of applications. With surface mount solder termination, installation is a breeze. Measuring 3.1 x 1.55 x .55 mm, it fits seamlessly into compact designs. Trust in the reliability of our product, which is RoHS compliant, ensuring environmental responsibility. Upgrade your circuitry with this high-quality component.