8-1614973-5

Heilind Number:AMP8-1614973-5
Manufacturer:TE Connectivity
Manufacturer Number:8-1614973-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 6K65 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1614973-5
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:6.65 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-1614973-5

Detailed Description

Enhance circuit performance with this precision resistor, ideal for high-accuracy applications. Measuring 1206 in size, it boasts a power rating of .125 W and a resistance of 6.65 KΩ with a tolerance of .1%. Operating at a rated voltage of 150 V, it ensures reliable functionality. Designed for surface mount installation, its compact dimensions of 3.1 x 1.55 x .55 mm make it suitable for space-constrained layouts. Crafted with a thin film element, it guarantees stable and consistent performance, meeting the demands of critical electronic systems. Trust in its quality for your next project.