8-1614973-9
CPF 1206 7K32 0.1% 25PPM 1K RL
Enhance circuit performance with this precision thin film resistor. Featuring a resistance of 7.32 KΩ with a tolerance of 0.1%, it ensures accurate operation in a variety of applications. With a low power rating of .125 W and a rated voltage of 150 V, it guarantees reliable performance. Designed for surface mount installation, it offers convenient integration into electronic assemblies. Measuring 3.1 x 1.55 x .55 mm, it is compact yet robust. Ideal for demanding environments, this resistor is a quality component for your projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1614973-9 |
Size Code: | 1206 |
Power Rating: | .125 W |
Termination Type: | Solder |
Resistance: | 7.32 KΩ |
Rated Voltage: | 150 V |
Mounting Style: | Surface Mount |
Dimensions: | 3.1 x 1.55 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP8-1614973-9 |
series: | Neohm CPF |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 8-1614973-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |