8-1617347-8

Heilind Number:AMP8-1617347-8
Manufacturer:TE Connectivity
Manufacturer Number:8-1617347-8
ECAD Model:
3D Model

Description:

3SBC1511A2=M39016/13-065L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1617347-8
Mount Type:Chassis Mount
Coil Resistance:210 Ω
Coil Voltage:12 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:Solder Hook Terminal(s)
Contact Current Rating:2 A
Input Voltage:12 VDC
Part Aliases:M39016/13-065L
SKU:AMP8-1617347-8

Detailed Description

Enhance your electronic systems with this high-performance Chassis Mount Relay. Featuring a coil resistance of 210 Ω and a coil voltage of 12 VDC, it guarantees reliable operation. With a contact configuration of 2 Form C (DPDT) and 2 C/O, this relay offers versatile switching capabilities. Its maximum switching voltage of 28 VDC ensures efficient power management. The termination type of Solder Hook Terminal(s) allows for easy installation. With a contact current rating of 2 A, it is suitable for various applications. While not RoHS compliant, this relay, also known as M39016/13-065L, is a dependable component in the signal and communication relay category. Upgrade your systems with this essential relay for seamless performance.