J1MAPD-5XM

Heilind Number:AMP8-1617350-5
Manufacturer:TE Connectivity
Manufacturer Number:J1MAPD-5XM
ECAD Model:
3D Model

Description:

J1MAPD-5XM=M39016/23-019M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity J1MAPD-5XM
Mount Type:Printed Circuit Board
Coil Resistance:63 Ω
Coil Voltage:5 VDC
Contact Configuration:1 Form C, SPDT, 1 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/23-019M
SKU:AMP8-1617350-5

Detailed Description

Elevate your circuit board's performance with the J1MAPD-5XM=M39016/23-019M Signal Relay. Designed for seamless integration, this high-quality relay features a compact Printed Circuit Board mount type. With a coil resistance of 63 Ω and a coil voltage of 5 VDC, it ensures reliable operation. The contact configuration of 1 Form C (SPDT, 1 C/O) offers versatility in signal switching. Capable of handling a maximum switching voltage of 28 VDC and a contact current rating of 1 A, it guarantees efficient performance. Its PC Pin termination type facilitates easy installation. Rest assured, this relay is RoHS compliant, underscoring its commitment to environmental responsibility. Trust in its precision and durability for your signal and communication relay needs.