8-1617351-4

Heilind Number:AMP8-1617351-4
Manufacturer:TE Connectivity
Manufacturer Number:8-1617351-4
ECAD Model:
3D Model

Description:

J1MSCDD-18XP=M39016/26-040P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1617351-4
Mount Type:Printed Circuit Board
Coil Resistance:2300 Ω
Coil Voltage:18 VDC
Contact Configuration:1 Form C, SPDT, 1 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/26-040P
SKU:AMP8-1617351-4

Detailed Description

The J1MSCDD-18XP is a high-performance signal relay with a coil resistance of 2300 Ω and a coil voltage of 18 VDC. Featuring a 1 Form C, SPDT contact configuration, it offers a reliable 1 C/O contact arrangement for seamless switching operations. With a maximum switching voltage of 28 VDC and a contact current rating of 1 A, this relay is suitable for a wide range of signal and communication applications. Its PC Pin termination type ensures easy and secure mounting on printed circuit boards. Designed for durability and efficiency, it complies with RoHS regulations, making it a sustainable choice for your relay needs.