8-1617352-1

Heilind Number:AMP8-1617352-1
Manufacturer:TE Connectivity
Manufacturer Number:8-1617352-1
ECAD Model:
3D Model

Description:

JMACT-12XP=M28776/1-028P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1617352-1
Mount Type:Printed Circuit Board
Coil Resistance:390 Ω
Coil Voltage:12 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Termination Type:Long Leads
Contact Current Rating:1 A
Part Aliases:M28776/1-028P
SKU:AMP8-1617352-1

Detailed Description

Enhance your circuit board with the JMACT-12XP=M28776/1-028P relay, a versatile component designed for reliable signal and communication applications. Featuring a coil resistance of 390 Ω and a coil voltage of 12 VDC, this DPDT relay offers dual Form C contact configuration with 2 C/O contact points for seamless connectivity. The long leads termination type ensures easy installation, while the 1 A contact current rating guarantees efficient operation. Despite not being RoHS compliant, this high-quality relay, also known as the M28776/1-028P, is a must-have for your electronic projects. Upgrade your setup with this essential component and experience enhanced performance in your signal and communication systems.