8-1617352-9

Heilind Number:AMP8-1617352-9
Manufacturer:TE Connectivity
Manufacturer Number:8-1617352-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

JMAWT-18XP=M28776/1-017P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1617352-9
Mount Type:Printed Circuit Board
Coil Resistance:880 Ω
Coil Voltage:18 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:Long Leads
Contact Current Rating:1 A
Part Aliases:M28776/1-017P
SKU:AMP8-1617352-9

Detailed Description

Enhance your electronic applications with the JMAWT-18XP=M28776/1-017P Signal Relay. Designed for Printed Circuit Board mounting, this relay offers reliable performance with a coil resistance of 880 Ω and a coil voltage of 18 VDC. Featuring a versatile 2 Form C, DPDT contact configuration with 2 C/O contacts, it allows for seamless switching in your circuits. With a maximum switching voltage of 28 VDC and a contact current rating of 1 A, it ensures efficient operation. The long leads termination type offers easy installation. While not RoHS-compliant, this relay is a dependable component for various signal and communication applications.