8-1617514-2

Heilind Number:AMP8-1617514-2
Manufacturer:TE Connectivity
Manufacturer Number:8-1617514-2
ECAD Model:
3D Model

Description:

3SBC1549A2=M39016/13-075M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1617514-2
Mount Type:Plain Case
Coil Resistance:140 Ω
Coil Voltage:9 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:2 A
Input Voltage:9 VDC
Part Aliases:M39016/13-075M
SKU:AMP8-1617514-2

Detailed Description

Enhance your electronic projects with this high-performance signal relay. With a coil resistance of 140 Ω and a coil voltage of 9 VDC, it ensures reliable operation. Featuring a 2 Form C, DPDT contact configuration and 2 C/O, it offers versatility in switching applications. With a maximum switching voltage of 28 VDC and a contact current rating of 2 A, it delivers efficient performance. The termination type of PC Pin(s) facilitates easy installation. Whether you're a hobbyist or a professional, this relay is a must-have in your toolkit. Please note, it is not RoHS compliant.