8-1617514-4

3SBC1582A2=M39016/13-082L

Enhance your circuit board functionality with this high-performance Signal & Communication Relay. Designed for precise signal switching, it features a DPDT contact configuration with 2 C/O contacts for efficient operation. With a coil resistance of 2245 Ω and a coil voltage of 36 VDC, it ensures reliable and stable performance. The termination type of PC Pin(s) allows for easy installation, while its maximum switching voltage of 28 VDC caters to diverse applications. Non-RoHS compliant and also known as M39016/13-082L, this relay is a dependable component for your electronic projects. Elevate your relay game with this essential Product.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 8-1617514-4
Mount Type: Printed Circuit Board
Coil Resistance: 2245 Ω
Coil Voltage: 36 VDC
Contact Configuration: 2 Form C, DPDT, 2 C/O
Maximum Switching Voltage: 28 VDC
Termination Type: PC Pin(s)
Input Voltage: 36 VDC
Part Aliases: M39016/13-082L
SKU: AMP8-1617514-4
Transistor Driver: Without
Contact Current Class: Low Level - 2 A A
Actuating System: DC
Coil Magnetic System: Non-Polarized, Monostable
Shock: 75G's, 6ms
Vibration: 30G's, 10 - 3000Hz
Coil Polarity Protection Diode: Without
Coil Power Measurement: Milliwatts
Coil Suppression Diode: Without
1/5-Size Relay Coil Power Rating (DC): 577 mW
Product Type: Relay
Relay Type: Military/Aerospace High Performance
Enclosure Type: Hermetically Sealed
MOSFET Driver: Without
Coil Latching: Without
Operating Temperature Range: -65 - 125 °C
Supplier Product: 1/5-Size Relays
Part Alias: 3SBC1582A2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: