8-1617532-3

Heilind Number:AMP8-1617532-3
Manufacturer:TE Connectivity
Manufacturer Number:8-1617532-3
ECAD Model:
3D Model

Description:

HFW1101K06M=M39016/6-129M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1617532-3
Mount Type:Plain Case
Coil Resistance:700 Ω
Coil Voltage:26.5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:Solder Hook Terminals
Contact Current Rating:2 A
Input Voltage:26.5 VDC
Part Aliases:M39016/6-129M
SKU:AMP8-1617532-3

Detailed Description

Enhance your electronic systems with the HFW1101K06M, a high-performance signal relay designed for seamless operation. Featuring a coil resistance of 700Ω and a coil voltage of 26.5 VDC, this relay guarantees reliable connectivity. With a contact configuration of 2 Form C (DPDT) and 2 C/O, it offers versatility in signal routing. The maximum switching voltage of 28 VDC ensures efficient power management. Equipped with solder hook terminals for easy installation, it enables quick and secure connections. With a contact current rating of 2A, it is suitable for various applications. Compliant with RoHS regulations, it is environmentally friendly. Explore the potential of your projects with this essential component.