8-1617532-4

Heilind Number:AMP8-1617532-4
Manufacturer:TE Connectivity
Manufacturer Number:8-1617532-4
ECAD Model:
3D Model

Description:

HFW1101K06P=M39016/6-129P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1617532-4
Mount Type:Plain Case
Coil Resistance:700 Ω
Coil Voltage:26.5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:Solder Hook Terminals
Contact Current Rating:2 A
Input Voltage:26.5 VDC
Part Aliases:M39016/6-129P
SKU:AMP8-1617532-4

Detailed Description

Enhance your signal and communication systems with the HFW1101K06P=M39016/6-129P relay, designed for reliable performance in various applications. Featuring a plain case mount type and solder hook terminals for easy installation, this DPDT relay offers 2 Form C contact configuration with 2 C/O contacts, ideal for efficient switching operations. With a coil resistance of 700 Ω and a coil voltage of 26.5 VDC, it ensures seamless functionality, while its maximum switching voltage of 28 VDC guarantees safe and effective operation. Rated for a contact current of 2 A, this relay is a dependable component for your electronic setups. Please note that it is not RoHS compliant. Elevate your relay systems with this high-quality product, also known as M39016/6-129P.