8-1617538-0

Heilind Number:AMP8-1617538-0
Manufacturer:TE Connectivity
Manufacturer Number:8-1617538-0
ECAD Model:
3D Model

Description:

HMS1130S03M=M39016/44-019M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1617538-0
Mount Type:Chassis Mount
Coil Resistance:310 Ω
Coil Voltage:12 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:Solder Hook Terminals
Contact Current Rating:2 A
Input Voltage:12 VDC
Part Aliases:M39016/44-019M
SKU:AMP8-1617538-0

Detailed Description

Enhance your signal and communication systems with the HMS1130S03M relay, a reliable component designed for chassis mounting. Featuring a coil resistance of 310 Ω and operating at 12 VDC, this DPDT relay offers 2 Form C (2 C/O) contact configuration for versatile switching applications. With a maximum switching voltage of 28 VDC and a contact current rating of 2 A, it ensures efficient and consistent performance. The solder hook terminals provide secure connectivity, while its M39016/44-019M compatibility guarantees seamless integration into your setup. Trust in the HMS1130S03M for dependable relay functionality in critical operations.