8-1617540-8

Heilind Number:AMP8-1617540-8
Manufacturer:TE Connectivity
Manufacturer Number:8-1617540-8
ECAD Model:
3D Model

Description:

J1MSC-18XL=M39016/10-040L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1617540-8
Mount Type:Printed Circuit Board
Coil Resistance:2300 Ω
Coil Voltage:18 VDC
Contact Configuration:1 Form C, SPDT, 1 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/10-040L
SKU:AMP8-1617540-8

Detailed Description

Experience reliable signal switching with the J1MSC-18XL=M39016/10-040L relay. Designed for seamless integration onto printed circuit boards, this high-performance component boasts a coil resistance of 2300 Ω and operates at a coil voltage of 18 VDC. With a contact configuration of 1 Form C (SPDT, 1 C/O), it offers versatile connectivity options. Capable of handling a maximum switching voltage of 28 VDC and a contact current rating of 1 A, it ensures efficient signal transmission. Featuring PC Pin(s) termination, it guarantees secure and stable connections. While not RoHS compliant, its quality and durability make it a reliable choice for various applications in the signal and communication relay category. Also known as M39016/10-040L, this relay is a trusted solution for your switching needs.