8-1617541-8

Heilind Number:AMP8-1617541-8
Manufacturer:TE Connectivity
Manufacturer Number:8-1617541-8
ECAD Model:
3D Model

Description:

JMAC-30XM=M39016/9-063M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1617541-8
Mount Type:Printed Circuit Board
Coil Resistance:2500 Ω
Coil Voltage:30 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/9-063M
SKU:AMP8-1617541-8

Detailed Description

Experience reliable signal switching with our JMAC-30XM=M39016/9-063M relay. Designed for seamless integration on Printed Circuit Boards, this high-performance relay features a coil resistance of 2500 Ω and operates at a coil voltage of 30 VDC. With a contact configuration of 2 Form C (DPDT, 2 C/O), it offers versatile switching capabilities. The maximum switching voltage of 28 VDC ensures efficient operation, while the PC Pin termination type allows for easy installation. Rated for a contact current of 1 A, this relay guarantees stable and efficient signal transmission. Rest assured of its quality and durability, as it complies with RoHS regulations. Perfect for various applications in signal and communication systems, this relay is a must-have component for your electronics projects.