8-1617542-5

Heilind Number:AMP8-1617542-5
Manufacturer:TE Connectivity
Manufacturer Number:8-1617542-5
ECAD Model:
3D Model

Description:

JMGAP-18P=M39016/17-029P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1617542-5
Mount Type:Printed Circuit Board
Coil Resistance:880 Ω
Coil Voltage:18 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/17-029P
SKU:AMP8-1617542-5

Detailed Description

Enhance your circuit board with the JMGAP-18P=M39016/17-029P relay, a reliable component designed for seamless signal and communication relay solutions. Featuring a coil resistance of 880 Ω and a coil voltage of 18 VDC, this DPDT relay offers efficient 2 Form C, 2 C/O contact configuration for versatile applications. With a maximum switching voltage of 28 VDC and a contact current rating of 1 A, it ensures robust performance in your electronic systems. The termination type of PC Pin(s) simplifies installation, while its durable construction guarantees long-lasting functionality. Non-RoHS compliant, this relay is ideal for projects where RoHS compliance is not a requirement. Trust in its quality and efficiency for your relay needs.