8-1617543-0

Heilind Number:AMP8-1617543-0
Manufacturer:TE Connectivity
Manufacturer Number:8-1617543-0
ECAD Model:
3D Model

Description:

JMSW-5XL=M39016/11-017L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1617543-0
Mount Type:Printed Circuit Board
Coil Resistance:100 Ω
Coil Voltage:5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:Long Leads
Contact Current Rating:1 A
Part Aliases:M39016/11-017L
SKU:AMP8-1617543-0

Detailed Description

Experience seamless signal relay operations with our high-performance JMSW-5XL=M39016/11-017L model. Designed for reliable functionality on printed circuit boards, this DPDT relay boasts a coil resistance of 100 Ω and a coil voltage of 5 VDC, ensuring efficient power management. Featuring a 2 Form C contact configuration with 2 C/O contacts, it offers versatility in switching applications. With a maximum switching voltage of 28 VDC and a contact current rating of 1 A, this relay guarantees robust performance. Its long leads termination type facilitates easy installation. While not RoHS compliant, this relay is a dependable choice for various signal and communication applications. Trust in its quality for enhanced operational efficiency.