8-1617543-1

Heilind Number:AMP8-1617543-1
Manufacturer:TE Connectivity
Manufacturer Number:8-1617543-1
ECAD Model:
3D Model

Description:

JMSW-5XP=M39016/11-017P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1617543-1
Mount Type:Printed Circuit Board
Coil Resistance:100 Ω
Coil Voltage:5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:Long Leads
Contact Current Rating:1 A
Part Aliases:M39016/11-017P
SKU:AMP8-1617543-1

Detailed Description

Enhance your circuitry with the JMSW-5XP Relay, designed for optimal performance. This DPDT relay features 2 C/O contacts, providing versatile switching capabilities. With a coil resistance of 100 Ω and a coil voltage of 5 VDC, it ensures efficient operation. The long leads make it easy to mount on a printed circuit board, while the 1 A contact current rating and maximum switching voltage of 28 VDC guarantee reliable functionality. Perfect for signal and communication applications, this relay is a must-have component for your projects. Please note, it is not RoHS compliant.