8-1617543-2

Heilind Number:AMP8-1617543-2
Manufacturer:TE Connectivity
Manufacturer Number:8-1617543-2
ECAD Model:
3D Model

Description:

JMSW-6XL=M39016/11-019L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1617543-2
Mount Type:Printed Circuit Board
Coil Resistance:200 Ω
Coil Voltage:6 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:Long Leads
Contact Current Rating:1 A
Part Aliases:M39016/11-019L
SKU:AMP8-1617543-2

Detailed Description

Easily integrate the JMSW-6XL=M39016/11-019L relay into your electronic systems with its Printed Circuit Board mount type. This high-performance relay features a coil resistance of 200 Ω and operates at a coil voltage of 6 VDC, making it ideal for various applications. With a contact configuration of 2 Form C (DPDT, 2 C/O), it offers reliable switching capabilities. The maximum switching voltage of 28 VDC ensures efficient operation, while the long leads termination type simplifies installation. Rated for a contact current of 1 A, this relay is a dependable component for signal and communication systems. Please note that it is not RoHS compliant. Explore our range of products for more options in relay technology.