8-1617543-3

Heilind Number:AMP8-1617543-3
Manufacturer:TE Connectivity
Manufacturer Number:8-1617543-3
ECAD Model:
3D Model

Description:

JMSWD-18XM=M39016/16-024M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1617543-3
Mount Type:Printed Circuit Board
Coil Resistance:1600 Ω
Coil Voltage:18 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:Long Leads
Contact Current Rating:1 A
Part Aliases:M39016/16-024M
SKU:AMP8-1617543-3

Detailed Description

Enhance your circuit board functionality with the JMSWD-18XM=M39016/16-024M Signal Relay. Featuring a DPDT contact configuration with 2 C/O contacts, this relay offers reliable switching performance. Operating at a coil voltage of 18 VDC, it is suitable for various electronic applications. With a maximum switching voltage of 28 VDC and a contact current rating of 1 A, it ensures efficient power management. The coil resistance of 1600 Ω and termination type of Long Leads make installation a breeze. While not RoHS compliant, its performance and versatility make it a valuable component in your electronic projects. Upgrade your relay systems with this high-quality product.