8-1617543-8

Heilind Number:AMP8-1617543-8
Manufacturer:TE Connectivity
Manufacturer Number:8-1617543-8
ECAD Model:
3D Model

Description:

JMSWD-9XM=M39016/16-023M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1617543-8
Mount Type:Printed Circuit Board
Coil Resistance:400 Ω
Coil Voltage:9 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:Long Leads
Contact Current Rating:1 A
Part Aliases:M39016/16-023M
SKU:AMP8-1617543-8

Detailed Description

Elevate your signal and communication relay needs with the JMSWD-9XM. This high-performance component, also known as M39016/16-023M, offers impeccable functionality for your printed circuit board applications. With a coil resistance of 400 Ω and a coil voltage of 9 VDC, it ensures reliable operation. The contact configuration of 2 Form C (DPDT, 2 C/O) allows for versatile switching capabilities, with a maximum voltage of 28 VDC. Equipped with long leads for easy installation, this relay boasts a contact current rating of 1 A. While not RoHS compliant, its exceptional performance makes it a standout choice in the realm of signal and communication relays.