8-1617564-1

Heilind Number:AMP8-1617564-1
Manufacturer:TE Connectivity
Manufacturer Number:8-1617564-1
ECAD Model:
3D Model

Description:

J1MAWD-18XP=M39016/23-017P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1617564-1
Mount Type:Printed Circuit Board
Coil Resistance:1130 Ω
Coil Voltage:18 VDC
Contact Configuration:1 Form C, SPDT, 1 C/O
Maximum Switching Voltage:28 VDC
Termination Type:Long Leads
Contact Current Rating:1 A
Part Aliases:M39016/23-017P
SKU:AMP8-1617564-1

Detailed Description

Enhance your circuit board with the J1MAWD-18XP=M39016/23-017P, a high-performance relay designed for reliable signal and communication applications. With a coil resistance of 1130 Ω and a coil voltage of 18 VDC, this SPDT relay offers versatile functionality. Featuring a 1 Form C contact configuration and a maximum switching voltage of 28 VDC, it ensures seamless operation in various setups. The long lead termination type simplifies installation, while the 1 A contact current rating guarantees efficient performance. Rest assured of its quality and compliance with RoHS standards. Upgrade your system with this essential component for optimal functionality.