8-1617567-4

Heilind Number:AMP8-1617567-4
Manufacturer:TE Connectivity
Manufacturer Number:8-1617567-4
ECAD Model:
3D Model

Description:

JMACDG-5XM=M39016/15-094M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1617567-4
Mount Type:Printed Circuit Board
Coil Resistance:50 Ω
Coil Voltage:5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/15-094M
SKU:AMP8-1617567-4

Detailed Description

Elevate your circuit board's performance with the JMACDG-5XM relay. This high-quality component, meeting M39016/15-094M standards, offers reliable 2 Form C, DPDT, 2 C/O contact configuration for seamless signal transmission. With a coil resistance of 50 Ω and a coil voltage of 5 VDC, it ensures efficient operation. The PC Pin termination type guarantees easy installation, while the contact current rating of 1 A and maximum switching voltage of 28 VDC make it suitable for various applications. Trust in its quality construction for optimal signal and communication relay functionality, essential for your electronic projects. Note: Not RoHS compliant.