8-1617568-0

Heilind Number:AMP8-1617568-0
Manufacturer:TE Connectivity
Manufacturer Number:8-1617568-0
ECAD Model:
3D Model

Description:

JMSC-48XL=M39016/11-038L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1617568-0
Mount Type:Printed Circuit Board
Coil Resistance:11000 Ω
Coil Voltage:48 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/11-038L
SKU:AMP8-1617568-0

Detailed Description

The JMSC-48XL relay, also known as M39016/11-038L, is a high-performance signal relay designed for optimal performance in printed circuit board applications. With a coil resistance of 11000 Ω and a coil voltage of 48 VDC, this relay offers reliable switching capabilities. Featuring a 2 Form C, DPDT contact configuration with 2 C/O contacts, it provides versatile connectivity options. The maximum switching voltage of 28 VDC ensures safe and efficient operation. Equipped with PC Pin(s) termination type, it offers easy and secure installation. With a contact current rating of 1 A, it is suitable for a wide range of signal and communication applications. This relay is not RoHS compliant. Trust in its quality and performance for your relay needs.