| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1617599-1 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 800 Ω |
| Coil Voltage: | 12 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| SKU: | AMP8-1617599-1 |
8-1617599-1
Specifications
Detailed Description
Enhance your circuit board's functionality with the PRMGSC-12XW Relay. Featuring a coil resistance of 800 Ω and a coil voltage of 12 VDC, this relay offers reliable control in various applications. With a contact configuration of 2 Form C (DPDT, 2 C/O), it provides versatility for signal and communication relay needs. The maximum switching voltage of 28 VDC ensures efficient performance, while the PC Pin termination type simplifies installation. Rated for a contact current of 1 A, this relay guarantees seamless operation. Upgrade your electronic setup with this high-quality, non-rohs_compliant component.

